Inductive Technologies 618-680M-02 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 68.45u|273.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.78|0.39A |
| Max DC Resistance | 0.302|1.208Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductive Technologies 618-680M-02 to view detailed technical specifications.
No datasheet is available for this part.