Inductor Supply CMT3-7 technical specifications.
| Mounting | Through Hole |
| Product Depth (mm) | 24.77 |
| Product Height (mm) | 43.18 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8000u(Min)H |
| Leakage Inductance | 58u(Max)H |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.061Ohm |
| Withstand Voltage | 1.25kVrms |
| Cage Code | 3EA66 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inductor Supply CMT3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.