Power Choke Wirewound 12uH 10% 1KHz 4A 19mOhm DCR AXL Bulk/T/R
Inductor Supply LA4L-120K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 8.21A |
| Max DC Resistance | 0.019Ohm |
| Lead Style | Axial |
| Product Length | 23.36mm |
| Product Diameter | 11.93mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LA4L-120K to view detailed technical specifications.
No datasheet is available for this part.