The LCB1206-102 is a multi-layer ferrite bead with a maximum DC current rating of 0.2. It has an impedance of 1K and a tolerance of 25%. The bead is packaged in a 1206 case and has a typical height of 1.1mm, length of 3.2mm, and depth of 1.6mm. It is designed for use at a test frequency of 50M.
Inductor Supply LCB1206-102 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCB1206-102 to view detailed technical specifications.
No datasheet is available for this part.