The LCB1206-600 is a 1206 multi-layer ferrite bead with an impedance of 60 and a tolerance of 25%. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.1. The bead is designed for use in high-frequency applications and has a test frequency of 100M. It measures 3.2(Typ) in length, 1.6(Typ) in depth, and 1.1(Typ) in height. The LCB1206-600 is suitable for use in a variety of applications, including those requiring high-frequency filtering and noise suppression.
Inductor Supply LCB1206-600 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCB1206-600 to view detailed technical specifications.
No datasheet is available for this part.