Inductor Supply LCB1206-601 technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Series | LCB1206 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LCB1206-601 to view detailed technical specifications.
No datasheet is available for this part.