The LCB1206-900 is a 1206 multi-layer ferrite bead with a maximum DC current of 0.5A and an impedance of 90. It has a tolerance of 25% and is available in a 1206 case size. The bead is designed for use in high-frequency applications with a test frequency of 100M. The typical dimensions of the product are 3.2mm in length, 1.6mm in depth, and 1.1mm in height.
Inductor Supply LCB1206-900 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 90Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCB1206-900 to view detailed technical specifications.
No datasheet is available for this part.