The LCB1206H-310 is a multi-layer high current ferrite inductor with a maximum DC current rating of 2A. It has an impedance of 31mOhm and a tolerance of 25%. The inductor is available in a 1206 case size and has a typical height of 1.1mm, length of 3.2mm, and depth of 1.6mm. It is tested at a frequency of 100MHz and has a maximum DC resistance of 0.04 ohms.
Inductor Supply LCB1206H-310 technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 31Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCB1206H-310 to view detailed technical specifications.
No datasheet is available for this part.