Inductor Supply LCB1206H-601 technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer High Current |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCB1206H-601 to view detailed technical specifications.
No datasheet is available for this part.