The LCF1206H-100K is a general purpose chip inductor with a wirewound technology and ferrite core material. It has an inductance of 10uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -25°C to 85°C. The maximum DC current and saturation current are both 0.23A, while the maximum DC resistance is 1.69 ohms. The self resonant frequency is a minimum of 20MHz.
Inductor Supply LCF1206H-100K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 1.69Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1206 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LCF1206H-100K to view detailed technical specifications.
No datasheet is available for this part.