The LCML0805-6R8K-TR is a fixed RF inductor with 6.8uH inductance and 10% tolerance. It features a multi-layer technology and is designed for surface mount applications. The inductor has a maximum DC current of 0.015A and a maximum DC resistance of 1 ohm. It operates within a temperature range of -20°C to 80°C.
Inductor Supply LCML0805-6R8K-TR technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCML0805-6R8K-TR to view detailed technical specifications.
No datasheet is available for this part.