Inductor Supply LD2-270K-TR technical specifications.
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.27A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LD2-270K-TR to view detailed technical specifications.
No datasheet is available for this part.