Inductor Supply LD3-271K-TR technical specifications.
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.145A |
| Minimum Quality Factor | 65 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LD3-271K-TR to view detailed technical specifications.
No datasheet is available for this part.