The LD3-330K is a general purpose inductor designed for RF applications. It features a nominal inductance of 33uH with a tolerance of 10% and a maximum rated current of 0.37A. The inductor is shielded and has a quality factor of at least 55 at its nominal inductance. It operates over a temperature range of -55 to 105 degrees Celsius and is available in a through-hole axial package.
Inductor Supply LD3-330K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.03 |
| Rated Current-Max | 0.37 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 6.3 |
| Manufacturer Series | LD3 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LD3-330K to view detailed technical specifications.
No datasheet is available for this part.