This general purpose axial inductor from Inductor Supply has a nominal inductance of 390uH with a tolerance of 10% and a maximum rated current of 0.133A. It has a DC resistance of 7mOhm and a self resonance frequency of 2.4MHz. The inductor is designed for RF applications and is not shielded. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Inductor Supply LD3-391K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.133 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 2.4 |
| Manufacturer Series | LD3 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LD3-391K to view detailed technical specifications.
No datasheet is available for this part.