The LD3-470K is a general purpose inductor with a nominal inductance of 47uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is unshielded and has a DC resistance of 1.22 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 6.3 MHz. The inductor is mounted through a 2-terminal axial package.
Inductor Supply LD3-470K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.22 |
| Rated Current-Max | 0.34 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 6.3 |
| Manufacturer Series | LD3 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LD3-470K to view detailed technical specifications.
No datasheet is available for this part.