The LM2-750K is a general purpose axial inductor with a nominal inductance of 75uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.166A and has a DC resistance of 3.7. It is designed for use as an RF inductor and is available in a through-hole package with an axial terminal placement.
Inductor Supply LM2-750K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.166 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 10.5 |
| Manufacturer Series | LM2 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | LM2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LM2-750K to view detailed technical specifications.
No datasheet is available for this part.