Inductor Supply RL187-472M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 0.6MHz |
| Lead Style | Radial |
| Height | 11.17mm |
| Product Diameter | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL187-472M to view detailed technical specifications.
No datasheet is available for this part.