Inductor Supply RL55-881K technical specifications.
| Type | RF |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL55-881K to view detailed technical specifications.
No datasheet is available for this part.