The RL622-150K is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 10%. It is designed for use in RF inductor applications and has a maximum operating temperature of 125°C. The inductor is rated for a maximum current of 2.3A and has a DC resistance of 0.056 ohms. It is available in a radial through-hole package and is not shielded.
Inductor Supply RL622-150K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.056 |
| Rated Current-Max | 2.3 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | RL622 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply RL622-150K to view detailed technical specifications.
No datasheet is available for this part.