The RL622-270K is a 27uH RF inductor with a tolerance of 10%. It features a minimum quality factor of 40 and a maximum DC current of 1.7A. The inductor is designed for through-hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Inductor Supply RL622-270K technical specifications.
| Type | RF |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.7A |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RL622-270K to view detailed technical specifications.
No datasheet is available for this part.