The RLS75-221J is a general purpose inductor with a nominal inductance of 220uH and a tolerance of 5%. It is shielded and has a radial terminal placement. The inductor operates over a temperature range of -55 to 105 degrees Celsius. The DC resistance is 0.76 ohms and the test frequency is 0.001 Hz.
Inductor Supply RLS75-221J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.76 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply RLS75-221J to view detailed technical specifications.
No datasheet is available for this part.