The RLS75-390M is a general purpose inductor with a nominal inductance of 39uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.15 ohms. It is designed for use as a filter choke and is rated for a maximum current of 1.2 amps. The inductor is a 2-terminal device with radial terminal placement and is mounted through a hole.
Inductor Supply RLS75-390M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.2 |
| Test Frequency | 2.5 |
| Manufacturer Series | RLS75 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply RLS75-390M to view detailed technical specifications.
No datasheet is available for this part.