Inductor Supply RLS75-562J technical specifications.
| Protection Style | Shielded |
| Inductance | 5600uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.099A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply RLS75-562J to view detailed technical specifications.
No datasheet is available for this part.