Inductor Supply SPL3312-331M technical specifications.
| Type | Power |
| Inductance | 330uH |
| Tolerance | 20% |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 5Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply SPL3312-331M to view detailed technical specifications.
No datasheet is available for this part.