The SPL3345-100M is a 10uH power inductor from Inductor Supply. It features a wirewound technology and a 20% tolerance. The inductor has a maximum DC current rating of 3.5A and a maximum saturation current of 8A. The DC resistance is maximally 0.033 ohms. The inductor has a minimum self resonant frequency of 22 MHz. It measures 12.95mm in length, 11.43mm in height, and 9.39mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Inductor Supply SPL3345-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.033Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.39mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply SPL3345-100M to view detailed technical specifications.
No datasheet is available for this part.