Inductor Supply TL4-181L technical specifications.
| Type | Power |
| Inductance | 180uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply TL4-181L to view detailed technical specifications.
No datasheet is available for this part.