Optoelectronic device operating within a -40°C to 85°C temperature range. Features a maximum supply current of 0.012A and a nominal supply voltage of 18V.
Industrial Fiber Optics IF-D95T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.012 |
| Supply Voltage-Nom | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Industrial Fiber Optics IF-D95T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.