Infineon 1SS381TL3FT technical specifications.
| Diode Type | PIN - Single |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1SS381TL3FT to view detailed technical specifications.
No datasheet is available for this part.