Infineon Technologies is a leading global manufacturer of semiconductor solutions for a wide range of applications, including automotive, industrial, and consumer electronics. Their product portfolio encompasses microcontrollers, power semiconductors, sensors, and security solutions, designed to drive innovation and efficiency in modern electronic systems.

USB 3.2 Gen 2 Peripheral Controller, 10 Gbps, Dual-Core ARM
USB 3.2 Gen 1x2 10 Gbps Peripheral Controller, FBGA-169
USB-UART LP bridge controller with Full-Speed USB and 3 Mbps UART
USB 3.2 Gen 1x2 10 Gbps Peripheral Controller, 169-ball FBGA
Single-Channel USB Serial Bridge Controller with CapSense
Single-Stage PFC Flyback LED Controller, Constant Voltage, PG-DSO-8
Single-Stage Flyback Controller for 90-300 VAC CV Supplies
Single-Stage Flyback LED Controller for Constant Voltage Output
Two-Stage PFC + LLC/LCC LED Driver Controller, 22-500 kHz
AC-DC LED Driver Controller with PFC and LLC/LCC Topology
UV-C ballast controller with digital inverter and integrated PFC
Single-Channel 400 V Class-D Audio Amplifier Controller in SOIC-20
0-10 V LED Dimming Interface IC, 25 V, 5 mA
2-Channel Class-D Audio Power Amplifier, 200 W x 2, 60 V
1-Channel Class-D Audio Amplifier Driver with PWM Modulator, SOIC-16
650 V Bidirectional GaN E-Mode Power Transistor
25 V Dual Low-Side Gate Driver IC, 2.3 A/3.3 A, PDIP-8
Dual 5 A low-side gate driver, 8-20 V, PG-TSSOP-8
Dual 5 A low-side MOSFET and WBG gate driver
Dual 5 A Low-Side MOSFET and WBG Gate Driver