Infineon 5V0S4USH6327XT technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-363 |
| Clamping Voltage | 13V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 5.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon 5V0S4USH6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.