Infineon ADM6992CXABT1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon ADM6992CXABT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
