Infineon ADM6996A2T1 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 660 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ADM6996A2T1 to view detailed technical specifications.
No datasheet is available for this part.