
The AN983BX-BG-T-V8 is a microcontroller from Infineon with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of -500mV. The device has a package quantity of 660 and is packaged in a tray. It can operate at a frequency of up to 33 MHz.
Infineon AN983BX-BG-T-V8 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -500mV |
| Operating Frequency | 33 MHz |
| Package Quantity | 660 |
| Packaging | Tray |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon AN983BX-BG-T-V8 to view detailed technical specifications.
No datasheet is available for this part.