The AOP605 is a 2 N-Channel FET with a maximum drain to source voltage of 20V and continuous drain current of 880mA. It features a maximum power dissipation of 500mW and an on-resistance of 400mR. The device is packaged in a SOT-363-6 surface mount package and is available on tape and reel. The AOP605 is suitable for use in a variety of applications, including power management and switching circuits.
Infineon AOP605 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 880mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 78pF |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 400mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon AOP605 to view detailed technical specifications.
No datasheet is available for this part.