Infineon AOT430 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.6nF |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 9.6mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon AOT430 to view detailed technical specifications.
No datasheet is available for this part.