Infineon AOT9N40 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 13nF |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon AOT9N40 to view detailed technical specifications.
No datasheet is available for this part.