Infineon B165LFHAXT technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | SAxC165 |
| RoHS | Compliant |
Download the complete datasheet for Infineon B165LFHAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.