
The BA892-02VE6327 is a surface mount switch from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 100mA and a reverse voltage rating of 35V. The switch is packaged in a SC package and is available in quantities of 3000 on tape and reel.
Infineon BA892-02VE6327 technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892-02VE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
