Infineon BA89202VE6433XT technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA89202VE6433XT to view detailed technical specifications.
No datasheet is available for this part.