Infineon BA892E6433 technical specifications.
| Capacitance | 1.4pF |
| Package/Case | SC |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| Type | Switch |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
