Infineon BAR14-1E6327 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 140mA |
| Forward Current | 140mA |
| Lead Free | Lead Free |
| Max Current Rating | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR14-1E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
