Infineon BAR63-02VH6327 technical specifications.
| Diode Type | PIN - Single |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR63-02VH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
