RF DIODE PIN 50V 250MW SOT323-3
Infineon BAR6304WE6327HTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR6304WE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.