Infineon BAR66E6433HTMA1 technical specifications.
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Max Current Rating | 200mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR66E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.