Infineon BAR74 technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.