Infineon BAR81WE6327BTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Max Current Rating | 100mA |
| Max Power Dissipation | 100mW |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR81WE6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.