Infineon BAR81WH6327 technical specifications.
| Package/Case | SOT-343-4 |
| Forward Current | 100mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 20nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 30V |
| Type | Switch |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR81WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.