
The BAR88-02VH6327 is a single PIN diode from Infineon with a maximum current rating of 100mA and a maximum power dissipation of 250mW. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The diode is packaged in a SC package and is available on a tape and reel. It is compliant with RoHS regulations.
Infineon BAR88-02VH6327 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR88-02VH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
