Infineon BAR90081LSE6327XT technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Voltage | 80V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR90081LSE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.